Print Page
218,540 In Stock
Need more?
39675 Delivery in 1-2 Business Days(SG stock)
178865 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | Php4.500 |
| 50+ | Php2.500 |
| 250+ | Php2.300 |
| 1000+ | Php1.600 |
| 4000+ | Php1.400 |
| 8000+ | Php1.400 |
| 20000+ | Php1.300 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Php22.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The ESD9B3.3ST5G is a Transient Voltage Suppressor Diode designed to protect voltage sensitive components from ESD. It has excellent clamping capability, low leakage and fast response time provide best in class protection on designs that are exposed to ESD. It is suited for use in cellular phones, MP3 players, digital cameras and many other portable applications where board space comes at a premium.
- 15pF Low capacitance
- Low clamping voltage
- Low leakage
- <lt/>1ns Response time
- IEC61000-4-2 Level-4 ESD protection
- AEC-Q101 qualified and PPAP capable
- -55 to 150°C Operating junction temperature range
Applications
Consumer Electronics, Portable Devices, Audio, Automotive
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
2Pins
Power Dissipation Pd
300mW
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOD-923
Operating Voltage
3.3V
Product Range
ESD9B
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for ESD9B3.3ST5G
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000372