VCC VISUAL COMMUNICATIONS COMPANY

100,000 hour life expectancy, available in four different lens styles, three diffused lens colors and operating voltage range of 12V, 28V, and 125V...

More Info

Robust body and recessed LED position, supplied with lock washer and hex nut, in three different diffused LED colors.

More Info

Designed for extreme harsh and outdoor environments featuring a variety of connection options for fast, easy installation. Built-in LED can be used with 5 to 28 volt DC circuits.

More Info

Ultra thin 7 segment displays designed to reduce the overall thickness of the PCB. Offered in red or pure green and a choice of 4 different digit heights, these common anode SMD displays feature low current operation & low power consumption.

More Info

3mm & 5mm lightpipes made from optical grade polycarbonate for maximum light transmission. 120 degree viewing angle and a frosted surface diffuses light & provides uniform brightness with a soft glow. Simple press fit installation with no contact between the pipe & LED provides assembly versatility.

More Info

Available in 3 single colors & 2 different Bi-colors, these indicators are designed to help eliminate mixed SMT & through hole PCBs, thus reducing production costs. The 3mm (T1) LED is housed in a black case to improve the contrast ratio. Fully compatible with automatic placement equipment & IR or vapour phase solder processes.

More Info

Product Listing from VCC Visual Communications Company


LED Lighting Components

Lighting Products

Optoelectronics & Displays

Sensors & Transducers

Switches & Relays

Show All Products (676)

New Products from VCC Visual Communications Company


Optoelectronics & Displays

Show All Products (1)

Community


Like to see information about this product from other customers?

  Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.