Stacked Multilayer Ceramic Capacitors:

656 Products Found

We offer a wide range of SMD MLCC Stacked Multilayer Ceramic Capacitors that reduce real estate requirements on the PCB

High speed switch mode power supplies require extremely low equivalent series resistance (ESR) and equivalent series inductance (ESL) capacitors for input and output filtering. These requirements are beyond the practical limits of electrolytic capacitors, both aluminium and tantalums, but are readily met by stacking multilayer ceramic (MLCs) capacitors. KYOCERA AVX stacked ceramic capacitors are supplied with lead frames for either thru-hole or surface mount assembly. The lead frames act as stress relief for differences in coefficients of expansion between the large ceramic chip (10 ppm/°C) and the PC boards, and are offered in both horizontally and vertically stacked configurations.

KEMET’s KPS series surface mount Multilayer Ceramic Chip Capacitor utilises proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors (MLCCs) into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitors from the printed circuit board, therefore offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. A two-chip stack offers up to double the capacitance in the same or smaller design footprint when compared to traditional surface mount MLCC devices. Providing up to 10mm of board flex capability.

TDK’s MLCC CKG series comprises products in which metal frames are attached to the terminal electrodes of the MLCC. The technology is also referred to as MEGACAP. Because the metal frame relieves mechanical stress and thermal shock, the CKG series is an extremely reliable product. In addition, the stacked type is effective in reducing mounting area because the stacked structure doubles the capacitance function.

  • Metal frames relieve mechanical stress and thermal shock.
  • Stacked type has twice the capacitance in the same area.
  • C0G type having excellent stable temperature and DC-bias characteristics is also available.
  • Mounting on aluminium board is possible
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Case / Package
Dielectric Characteristic
Stacking Height
Capacitor Mounting
Product Length
Lead Spacing
Product Width
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3770272

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Php289.200
10+
Php178.800
50+
Php164.800
300+
Php128.000
600+
Php124.800
More Pricing...
Min: 1 / Mult: 1
0.66µF
630V
± 10%
2220 [5750 Metric]
X7R
5.1mm
Surface Mount
-
-
-
KONNEKT Series
-55°C
125°C
AEC-Q200
3770272RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Php164.800
300+
Php128.000
600+
Php124.800
1200+
Php122.000
Min: 100 / Mult: 1
0.66µF
630V
± 10%
2220 [5750 Metric]
X7R
5.1mm
Surface Mount
-
-
-
KONNEKT Series
-55°C
125°C
AEC-Q200
2210742

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Php343.200
50+
Php229.600
100+
Php211.600
250+
Php206.000
500+
Php200.000
Min: 1 / Mult: 1
22µF
100V
± 20%
2220 [5750 Metric]
X7S
5mm
Surface Mount
-
-
-
MEGACAP CKG Series
-55°C
125°C
-
2210742RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Php211.600
250+
Php206.000
500+
Php200.000
Min: 100 / Mult: 1
22µF
100V
± 20%
2220 [5750 Metric]
X7S
5mm
Surface Mount
-
-
-
MEGACAP CKG Series
-55°C
125°C
-
3416465

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Php675.600
50+
Php458.800
100+
Php450.400
250+
Php450.000
500+
Php449.600
More Pricing...
Min: 1 / Mult: 1
100µF
25V
± 20%
2220 [5750 Metric]
X7R
5mm
Surface Mount
-
-
-
MEGACAP CKG Series
-55°C
125°C
-
3416465RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
Php675.600
50+
Php458.800
100+
Php450.400
250+
Php450.000
500+
Php449.600
More Pricing...
Min: 10 / Mult: 1
100µF
25V
± 20%
2220 [5750 Metric]
X7R
5mm
Surface Mount
-
-
-
MEGACAP CKG Series
-55°C
125°C
-
3581448

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Php178.000
50+
Php103.600
250+
Php97.600
500+
Php86.400
1000+
Php85.200
More Pricing...
Min: 5 / Mult: 5
4.7µF
100V
± 10%
2220 [5750 Metric]
X7R
2.8mm
Surface Mount
-
-
-
KRM Series
-55°C
125°C
-
3581448RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Php103.600
250+
Php97.600
500+
Php86.400
1000+
Php85.200
2000+
Php78.000
Min: 100 / Mult: 1
4.7µF
100V
± 10%
2220 [5750 Metric]
X7R
2.8mm
Surface Mount
-
-
-
KRM Series
-55°C
125°C
-
2809242

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Php108.400
10+
Php77.200
100+
Php68.000
Min: 1 / Mult: 1
2.2µF
100V
± 10%
1210 [3225 Metric]
X7R
3.35mm
Surface Mount
-
-
-
KPS SMD Series
-55°C
125°C
-
2809242RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Php68.000
Min: 100 / Mult: 1
2.2µF
100V
± 10%
1210 [3225 Metric]
X7R
3.35mm
Surface Mount
-
-
-
KPS SMD Series
-55°C
125°C
-
3386088

RoHS

Each
1+
Php5,205.600
5+
Php4,940.000
Min: 1 / Mult: 1
0.22µF
630V
± 10%
-
C0G / NP0
26.9mm
Through Hole
-
2.54mm
-
KPS-MCL Indust Series
-55°C
200°C
-
2210739

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Php393.600
50+
Php344.000
100+
Php285.200
250+
Php256.000
500+
Php235.600
More Pricing...
Min: 1 / Mult: 1
100µF
16V
± 20%
2220 [5750 Metric]
X7S
5mm
Surface Mount
-
-
-
MEGACAP CKG Series
-55°C
125°C
-
2210739RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Php285.200
250+
Php256.000
500+
Php235.600
1000+
Php230.000
Min: 100 / Mult: 1
100µF
16V
± 20%
2220 [5750 Metric]
X7S
5mm
Surface Mount
-
-
-
MEGACAP CKG Series
-55°C
125°C
-
3386093

RoHS

Each
1+
Php4,768.400
Min: 1 / Mult: 1
0.047µF
2kV
± 10%
-
C0G / NP0
26.9mm
Through Hole
-
2.54mm
-
KPS-MCL Indust Series
-55°C
200°C
-
2676645

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Php293.600
10+
Php248.400
50+
Php230.000
Min: 1 / Mult: 1
1µF
500V
± 20%
2220 [5650 Metric]
X7R
5mm
Surface Mount
-
-
-
KPS SMD Series
-55°C
125°C
-
2906238RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Php198.800
300+
Php148.000
600+
Php146.400
1200+
Php136.000
2100+
Php133.600
Min: 100 / Mult: 1
1µF
250V
± 20%
2220 [5750 Metric]
X7R
3.5mm
Surface Mount
-
-
-
KPS SMD Series
-55°C
125°C
-
2906238

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Php254.400
10+
Php218.400
50+
Php198.800
300+
Php148.000
600+
Php146.400
More Pricing...
Min: 1 / Mult: 1
1µF
250V
± 20%
2220 [5750 Metric]
X7R
3.5mm
Surface Mount
-
-
-
KPS SMD Series
-55°C
125°C
-
2676645RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Php230.000
Min: 100 / Mult: 1
1µF
500V
± 20%
2220 [5650 Metric]
X7R
5mm
Surface Mount
-
-
-
KPS SMD Series
-55°C
125°C
-
3597286

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Php1,888.400
10+
Php1,789.600
Min: 1 / Mult: 1
0.6µF
650V
± 10%
3640 [9210 Metric]
C0G / NP0
10.3mm
Surface Mount
-
-
-
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
3677976RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Php178.400
300+
Php161.600
600+
Php159.600
1200+
Php157.200
Min: 100 / Mult: 1
0.2µF
500V
± 10%
2220 [5750 Metric]
C0G / NP0
5mm
Surface Mount
-
-
-
KC-LINK, KONNEKT Series
-55°C
150°C
-
3597291RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Php145.200
500+
Php111.600
1000+
Php108.800
Min: 100 / Mult: 1
2µF
100V
± 10%
2220 [5750 Metric]
X7R
3.1mm
Surface Mount
-
-
-
KONNEKT Series
-55°C
125°C
AEC-Q200
3649803

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Php112.000
10+
Php90.800
50+
Php79.200
100+
Php69.600
Min: 1 / Mult: 1
9400pF
2.5kV
± 10%
1812 [4532 Metric]
X7R
5.1mm
Surface Mount
-
-
-
KONNEKT Series
-55°C
125°C
AEC-Q200
3677976

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Php310.000
10+
Php194.800
50+
Php178.400
300+
Php161.600
600+
Php159.600
More Pricing...
Min: 1 / Mult: 1
0.2µF
500V
± 10%
2220 [5750 Metric]
C0G / NP0
5mm
Surface Mount
-
-
-
KC-LINK, KONNEKT Series
-55°C
150°C
-
3529325RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Php115.200
500+
Php111.600
Min: 100 / Mult: 1
9.4µF
50V
± 10%
1812 [4532 Metric]
X7R
3.3mm
Surface Mount
-
-
-
KONNEKT Series
-55°C
125°C
AEC-Q200
3597291

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Php230.800
10+
Php160.400
100+
Php145.200
500+
Php111.600
1000+
Php108.800
Min: 1 / Mult: 1
2µF
100V
± 10%
2220 [5750 Metric]
X7R
3.1mm
Surface Mount
-
-
-
KONNEKT Series
-55°C
125°C
AEC-Q200
1-25 of 656 items
of 27 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY