Gyroscopes

A gyroscope is a device that uses Earth’s gravity to help determine orientation. Gyro sensors are devices that sense angular velocity which is the change in rotational angle per unit of time. Angular velocity is generally expressed in deg/s (degrees per second). There are three basic types of gyroscope Rotary (classical) gyroscopes, Vibrating Structure Gyroscope and Optical Gyroscopes.


Its design consists of a freely rotating disk called a rotor, mounted onto a spinning axis in the centre of a larger and more stable wheel. As the axis turns, the rotor remains stationary to indicate the central gravitational pull, and thus which way is down. The gyroscope maintains its level of effectiveness by being able to measure the rate of rotation around a particular axis. When gauging the rate of rotation around the roll axis of an aircraft, it identifies an actual value until the object stabilizes out. Using the key principles of angular momentum, the gyroscope helps indicate orientation.


Gyroscopes are available that can measure rotational velocity in 1, 2, or 3 directions. 3-axis gyroscopes are often implemented with a 3-axis accelerometer to provide a full 6 degree-of-freedom (DoF) motion tracking system. A gyroscope would be used in an aircraft to help in indicating the rate of rotation around the aircraft roll axis. As an aircraft rolls, the gyroscope will measure non-zero values until the platform levels out, whereupon it would read a zero value to indicate the direction of down.


Return to main Sensors page

Videos

Shock and Vibration Rejection of MEMS Gyroscopes

Vibration Immunity in Analog Devices MEMS Gyroscopes (original)

Advanced 3D navigation with sensors

Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.

  Manufacturer Part No Order Code Manufacturer / Description
Availability Price For
Price
Quantity
MEMS Module Function Sensor Type Sensing Axis Supply Voltage Min Sensor Case Style Supply Voltage Max Sensor Case / Package No. of Pins Sensing Range - Accelerometer Sensing Range - Gyroscope Temperature Sensing Range Output Interface Operating Temperature Min Operating Temperature Max Product Range
MPU-6050
MPU-6050 - MEMS Module, MotionTracking Series, 3-Axis Gyroscope/Accelerometer, ±16g, 2.375 V to 3.46 V, QFN-24

1864742

MEMS Module, MotionTracking Series, 3-Axis Gyroscope/Accelerometer, ±16g, 2.375 V to 3.46 V, QFN-24

TDK INVENSENSE

You previously purchased this product. View in Order History

No Longer Manufactured

Each (Supplied on Cut Tape)

Cut Tape
Packaging Options
Suggested replacement for:1864742
1864742RL in Re-reel
null
Restricted Item
Tri-Axis Gyroscope, Tri-Axis Accelerometer Accelerometer, Gyroscope X, Y, Z 2.5V QFN 3.6V QFN 24Pins ± 2g, ± 4g, ± 8g, ± 16g ± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s - I2C, SPI -40°C 85°C -
FRDM-FXS-MULT2-B
FRDM-FXS-MULT2-B - Evaluation Module, MMA8652FC/FXAS21002C/MPL3115A2 3-Axis Accelero/Magneto/Gyroscope

2520442

Evaluation Module, MMA8652FC/FXAS21002C/MPL3115A2 3-Axis Accelero/Magneto/Gyroscope

NXP

You previously purchased this product. View in Order History

Available for back order

+ Check Stock & Lead Times

More stock available week commencing 8/18/25 Contact me when back in stock

Each

1+ Php8,341.20

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
- - - - - - - - - - - - - - -
STM32F429I-DISC1
STM32F429I-DISC1 - Discovery Board, STM32F429ZI MCU, 2.4

2506924

Discovery Board, STM32F429ZI MCU, 2.4" QVGA LCD, 3-axis MEMS Motion Sensor

STMICROELECTRONICS

You previously purchased this product. View in Order History
  • 83 available for 1 - 2 day despatch
  • 869 available for 3 - 4 day despatch
+ Check Stock & Lead Times

  • 83 available for 1 - 2 day despatch: (SG stock) Order before 15:00 Mon-Fri (excluding National Holidays)
  • 869 available for 3 - 4 day despatch: (UK stock) Order before 19:35 Mon-Fri (excluding National Holidays)

More stock available week commencing 11/3/25

Each

1+ Php1,775.60

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
- - - - - - - - - - - - - - -