Print Page
Image is for illustrative purposes only. Please refer to product description.




ManufacturerKNIPEX
Manufacturer Part No90 70 220
Order Code2373089
Also Known AsGTIN UPC EAN: 4003773019411
Technical Datasheet
14 In Stock
Need more?
14 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Php1,508.800 |
Price for:Each
Minimum: 1
Multiple: 1
Php1,508.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
90 70 220 is a revolving punch plier.
- To punch holes into leather, textiles and plastic material
- With six interchangeable punches: Ø 2.0 / 2.5 / 3.0 / 3.5 / 4.0 / 5.0mm
- With opening spring and locking device
- Powder-coated for reliable protection against rust
- Dimension is 220 x 64 x 15mm
- Quality revolving punch pliers made from oil-hardened special steel
- Opening spring and pawl
Notes
Hollow punches can be replaced separately.
Technical Specifications
Punch Type
Round
Product Range
-
Punch Size
5mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82034000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.529795