Need more?
Quantity | Price |
---|---|
1+ | Php38,150.000 |
Product Overview
The Testo 816-1 is ideal for sound level measurements at workplaces, in industrial and production halls, and in public places. The measuring instrument can be switched from Slow (1sec.) to Fast (125ms). Switch between the frequency weighting characteristic curves A and C and vice versa, at the touch of a button. Characteristic curve A corresponds to the sound pressure sensitivity of the human ear, while characteristic curve C can evaluate low-frequency components of a noise.
- Sound level measurement according to IEC 61672-1 Class 2 and ANSI S1.4 Type 2
- Frequency weighting A and C
- Integrated data storage for up to 31,000 measurement values
- Software for data management and long-term measurement
- Switchable time weighting - Fast/Slow
- Bar graph display
- Backlit display
- AC and DC output for the connection of other instruments
Applications
Test & Measurement
Contents
Microphone, windscreen, PC software, connection cable, and 4x AA batteries
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
30dB
1.4dB
0°C
-
130dB
0.1dB
40°C
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate