0
0 ItemsPhp0.00

Aluminium Polymer Capacitors :

1,733 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Polarity
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
2985571

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+Php137.300
50+Php114.300
250+Php100.800
500+Php86.900
1500+Php82.400
More Pricing...
220µF
6.3V
2917 [7343 Metric]
0.015ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
L-Lead
-
5.1A
7.3mm
7.3mm
4.3mm
1.9mm
-55°C
105°C
WCAP-PHGP Series
3523806

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php160.200
10+Php111.200
50+Php88.200
400+Php64.800
800+Php63.000
More Pricing...
100µF
50V
Radial Can - SMD
0.024ohm
2000 hours @ 125°C
± 20%
-
Surface Mount
Solder
-
2.15A
10mm
-
-
12.4mm
-55°C
125°C
A768 Series
2491822

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+Php98.100
50+Php50.400
250+Php44.900
500+Php36.900
1000+Php34.400
47µF
16V
Radial Can - SMD
0.025ohm
5000 hours @ 105°C
± 20%
-
Surface Mount
Solder
-
3.2A
5mm
-
-
4.4mm
-55°C
105°C
OS-CON SVPG Series
2806038

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+Php157.500
50+Php88.700
250+Php77.400
500+Php64.800
1500+Php61.200
100µF
10V
2917 [7343 Metric]
0.04ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
L-Lead
-
3.2A
-
7.3mm
4.3mm
-
-55°C
105°C
SP-Cap CX Series
2354580

RoHS

Each
1+Php106.200
5+Php87.300
10+Php68.400
25+Php62.600
50+Php56.700
More Pricing...
47µF
20V
-
0.045ohm
3000 hours @ 105°C
± 20%
-
Through Hole
Radial Leaded
-
1.89A
8mm
-
-
7mm
-55°C
105°C
OS-CON SEP Series
2466648

RoHS

Each
1+Php40.500
50+Php34.300
100+Php29.700
250+Php26.500
500+Php23.200
More Pricing...
100µF
10V
Radial Can - SMD
0.03ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
Solder
-
1.97A
5mm
-
-
5.5mm
-55°C
105°C
WCAP-PSLP Series
2358320

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+Php121.100
50+Php63.900
250+Php58.500
500+Php48.600
1500+Php45.500
More Pricing...
390µF
2.5V
2917 [7343 Metric]
9000µohm
1000 hours @ 105°C
± 20%
-
Surface Mount
L-Lead
-
6.3A
-
7.3mm
4.3mm
-
-40°C
105°C
SP-Cap SX Series
2354773

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php168.800
50+Php93.600
100+Php85.500
250+Php67.100
500+Php61.200
220µF
10V
Radial Can - SMD
0.02ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
Solder
-
2.7A
6.3mm
-
-
5.9mm
-55°C
105°C
OS-CON SVPE Series
9226958

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php148.500
10+Php112.500
50+Php108.500
100+Php91.800
500+Php91.800
More Pricing...
100µF
6V
2917 [7343 Metric]
0.015ohm
2000 hours @ 125°C
± 20%
-
Surface Mount
SMD
-
4.1A
-
7.3mm
4.3mm
2.8mm
-55°C
125°C
A700 AO-CAP Series
2466658

RoHS

Each
1+Php43.300
50+Php36.600
100+Php31.900
250+Php28.400
500+Php24.900
More Pricing...
100µF
16V
Radial Can - SMD
0.02ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
Solder
-
2.69A
6.3mm
-
-
5.8mm
-55°C
105°C
WCAP-PSLP Series
4257160

RoHS

Each
1+Php33.600
10+Php31.100
50+Php28.600
100+Php25.200
200+Php23.900
More Pricing...
470µF
6.3V
Radial Can - SMD
0.008mohm
2000 hours @ 105°C
± 20%
-
Surface Mount
Solder
-
5.2A
8mm
-
-
11.7mm
-55°C
105°C
WCAP-PSLC Series
4575072

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php26.100
10+Php16.600
50+Php15.300
330µF
16V
Radial Can - SMD
0.025ohm
2000 hours @ 125°C
± 20%
-
Surface Mount
Solder
-
4A
8mm
-
-
9.5mm
-55°C
125°C
APB Series
4575073

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php29.700
10+Php18.800
50+Php17.500
470µF
16V
Radial Can - SMD
0.02ohm
2000 hours @ 125°C
± 20%
-
Surface Mount
Solder
-
4.5A
8mm
-
-
12mm
-55°C
125°C
APB Series
3886093

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php86.000
10+Php64.800
50+Php56.300
100+Php51.300
500+Php47.300
More Pricing...
15µF
16V
2917 [7343 Metric]
0.04ohm
2000 hours @ 125°C
± 20%
-
Surface Mount
Solder Lug
-
2.6A
-
7.3mm
4.3mm
2mm
-55°C
125°C
A700 AO-CAP Series
2886960

RoHS

Each
1+Php97.200
50+Php75.600
100+Php64.400
250+Php53.100
500+Php53.100
4.7µF
250V
Radial Leaded
0.496ohm
2000 hours @ 125°C
± 20%
-
Through Hole
PC Pin
-
650mA
8mm
-
-
12mm
-55°C
125°C
0
2614133

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+Php42.400
50+Php38.100
100+Php33.700
500+Php27.400
1000+Php20.100
More Pricing...
1000µF
4V
Radial Can - SMD
0.012ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
SMD
-
5.22A
8mm
8.3mm
8.3mm
9.7mm
-55°C
105°C
A765 Series
2520810

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+Php86.000
100+Php59.000
500+Php53.100
2500+Php41.500
100µF
16V
Radial Can - SMD
-
2500 hours @ 105°C
± 20%
-
Surface Mount
Solder
-
2.49A
6.3mm
6.6mm
-
6.6mm
-55°C
105°C
180 CPS Series
2614059

RoHS

Each
10+Php18.600
100+Php12.000
1000+Php10.200
2000+Php9.300
10000+Php9.000
470µF
2.5V
Radial Leaded
0.018ohm
5000 hours @ 105°C
± 20%
-
Through Hole
Radial Leaded
-
3.1A
6.3mm
-
-
8mm
-55°C
105°C
A758 Series
2614036

RoHS

Each
10+Php32.400
50+Php28.400
100+Php23.700
500+Php21.200
1000+Php19.600
More Pricing...
1200µF
4V
Radial Leaded
0.014ohm
5000 hours @ 105°C
± 20%
-
Through Hole
Radial Leaded
-
4.9A
8mm
-
-
12mm
-55°C
105°C
A755 Series
2614194

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php136.400
10+Php96.300
50+Php76.500
400+Php55.800
800+Php54.000
More Pricing...
82µF
50V
Radial Can - SMD
0.027ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
SMD
-
3.3A
10mm
10.3mm
10.3mm
12.6mm
-55°C
105°C
A767 Series
2614066

RoHS

Each
10+Php13.700
100+Php12.100
500+Php9.500
1000+Php8.900
2000+Php7.900
More Pricing...
270µF
4V
Radial Leaded
0.02ohm
5000 hours @ 105°C
± 20%
-
Through Hole
Radial Leaded
-
2.5A
5mm
-
-
7mm
-55°C
105°C
A758 Series
2614131

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+Php29.800
50+Php28.300
100+Php26.900
500+Php22.100
1000+Php19.600
More Pricing...
680µF
4V
Radial Can - SMD
0.012ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
SMD
-
4.52A
8mm
8.3mm
8.3mm
9.7mm
-55°C
105°C
A765 Series
2614139

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+Php20.200
100+Php18.000
500+Php14.300
1000+Php11.300
2000+Php10.300
More Pricing...
180µF
6.3V
Radial Can - SMD
0.02ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
SMD
-
2.8A
6.3mm
6.6mm
6.6mm
5.7mm
-55°C
105°C
A765 Series
2358279

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php134.100
50+Php47.300
250+Php46.400
500+Php44.800
1500+Php43.600
More Pricing...
120µF
6.3V
2917 [7343 Metric]
0.015ohm
1000 hours @ 105°C
± 20%
-
Surface Mount
L-Lead
-
5.1A
-
7.3mm
4.3mm
-
-40°C
105°C
SP-Cap CX Series
2354601

RoHS

Each
1+Php93.200
10+Php60.800
50+Php52.700
100+Php43.900
200+Php40.200
More Pricing...
100µF
16V
Radial Leaded
0.024ohm
5000 hours @ 105°C
± 20%
-
Through Hole
Radial Leaded
-
2.49A
6.3mm
-
-
6mm
-55°C
105°C
OS-CON SEPC Series
1-25 of 1733 items
of 70 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY