0
0 ItemsPhp0.00

Wirewound Inductors :

3,964 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Inductance
Inductor Type
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
4562188

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+Php11.900
100+Php9.100
420nH
-
-
0.46ohm
1.81GHz
-
440mA
0402 [1005 Metric]
WE-RFI Series
± 5%
Unshielded
Ferrite
1mm
0.55mm
0.55mm
2747883

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+Php11.500
50+Php9.600
250+Php7.800
500+Php6.900
1000+Php6.100
1µH
-
-
0.7ohm
120MHz
-
400mA
1210 [3225 Metric]
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
3877024

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+Php14.200
100+Php11.700
500+Php10.300
1000+Php9.600
2000+Php8.700
More Pricing...
10nH
-
-
0.2ohm
5GHz
-
600mA
0603 [1608 Metric]
B82496C SIMID Series
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
3471492

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+Php5.800
100+Php4.800
500+Php4.400
1000+Php4.000
2000+Php3.800
More Pricing...
15nH
-
-
0.13ohm
6GHz
-
600mA
0603 [1608 Metric]
LQW18AN_00 Series
± 5%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
3924565

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+Php43.500
50+Php38.400
4.7µH
-
-
0.16ohm
-
-
2.08A
1210 [3225 Metric]
BCL Series
± 20%
Shielded
Metal
3.2mm
2.5mm
1.5mm
1762622

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+Php6.200
100+Php5.100
500+Php5.100
2500+Php3.800
5000+Php3.200
More Pricing...
18nH
-
-
0.27ohm
4.5GHz
-
370mA
0402 [1005 Metric]
LQW15AN_00 Series
± 2%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
1670092

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php47.700
10+Php39.100
50+Php35.900
100+Php29.400
200+Php28.800
10nH
-
-
0.182ohm
-
-
1.56A
-
VLCF Series
± 20%
Shielded
Ferrite
5mm
5mm
2mm
1711851

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+Php9.600
50+Php7.800
250+Php6.700
500+Php6.100
1000+Php5.500
More Pricing...
4.7µH
-
-
6.4ohm
40MHz
-
90mA
0805 [2012 Metric]
MCFT Series
± 5%
Shielded
Ceramic
2.29mm
1.73mm
1.52mm
1612664

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+Php7.100
100+Php6.900
33nH
-
-
0.6ohm
3GHz
-
350mA
0603 [1608 Metric]
B82496C SIMID Series
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
3580461

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php73.400
50+Php54.500
100+Php45.900
250+Php42.800
500+Php41.600
More Pricing...
820µH
-
-
7.86ohm
2.2MHz
-
170mA
2220 [5650 Metric]
B82442T SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
3471596

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+Php7.700
50+Php6.200
250+Php5.500
500+Php4.600
1000+Php4.500
More Pricing...
82nH
-
-
0.42ohm
1.33GHz
-
400mA
0805 [2015 Metric]
LQW2BAS_00 Series
± 5%
Unshielded
Ferrite
2.09mm
1.53mm
1.42mm
3525389

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+Php7.600
100+Php6.300
500+Php6.300
8.2nH
-
-
0.18ohm
6GHz
-
650mA
0603 [1608 Metric]
B82496C SIMID Series
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
2286712

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+Php71.100
50+Php58.100
250+Php44.700
500+Php33.200
1000+Php30.300
More Pricing...
820µH
-
-
1.61ohm
350MHz
-
400mA
1008 [2520 Metric]
1008CS Series
± 5%
Unshielded
Ceramic
2.92mm
2.79mm
2.03mm
4550256

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+Php36.900
50+Php33.600
250+Php26.400
500+Php20.700
1000+Php19.800
More Pricing...
330nH
-
-
1.05ohm
570MHz
-
450mA
1008 [2520 Metric]
1008CS Series
± 5%
Unshielded
Ceramic
2.92mm
2.79mm
2.03mm
2286716

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+Php70.200
50+Php57.200
250+Php44.100
500+Php32.800
1000+Php29.900
More Pricing...
1.2µH
-
-
2ohm
250MHz
-
310mA
1008 [2520 Metric]
1008CS Series
± 5%
Unshielded
Ceramic
2.92mm
2.79mm
2.03mm
2286663

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+Php82.800
50+Php67.500
250+Php52.200
500+Php38.600
1000+Php35.200
More Pricing...
220nH
-
-
0.84ohm
700MHz
-
500mA
1008 [2520 Metric]
1008CS Series
± 2%
Unshielded
Ceramic
2.92mm
2.79mm
2.03mm
2286704

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php34.500
10+Php28.200
100+Php21.600
500+Php20.100
1000+Php19.800
270nH
-
-
0.91ohm
600MHz
-
500mA
1008 [2520 Metric]
1008CS Series
± 5%
Unshielded
Ceramic
2.92mm
2.79mm
2.03mm
2286185

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php74.700
10+Php61.200
100+Php47.300
500+Php34.900
1000+Php31.800
More Pricing...
1.8nH
-
-
0.033ohm
16GHz
-
2.1A
0603 [1608 Metric]
0603HP Series
± 5%
Unshielded
Ceramic
1.75mm
1.09mm
0.94mm
3471612

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php23.000
10+Php18.900
100+Php17.000
500+Php12.700
1000+Php11.600
More Pricing...
150nH
-
-
0.47ohm
350MHz
-
390mA
0805 [2015 Metric]
LQW2BHN_03 Series
± 5%
Unshielded
Ferrite
2mm
1.5mm
1.7mm
2286293

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+Php97.700
50+Php79.700
250+Php61.700
500+Php45.900
1000+Php41.400
More Pricing...
470nH
-
-
0.62ohm
540MHz
-
420mA
0603 [1608 Metric]
0603LS Series
± 5%
Unshielded
Ceramic, Ferrite
1.8mm
1.02mm
1.12mm
3781041

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+Php26.100
50+Php23.500
250+Php21.700
500+Php20.000
1500+Php18.300
More Pricing...
820µH
-
-
3.2ohm
200MHz
-
120mA
0604 [1610 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
1265437

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+Php37.600
50+Php29.600
250+Php22.600
500+Php19.400
1000+Php17.500
More Pricing...
47nH
-
-
0.83ohm
2.1GHz
-
150mA
0402 [1005 Metric]
3650 Series
± 5%
Unshielded
-
1.27mm
0.76mm
0.61mm
3227860

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php34.600
10+Php30.300
50+Php26.500
100+Php24.800
200+Php22.600
More Pricing...
18nH
-
-
0.42ohm
17MHz
-
365mA
1812 [4532 Metric]
LQH43NH_03 Series
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
3227948

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+Php18.300
50+Php13.200
250+Php10.800
500+Php10.400
1000+Php10.000
More Pricing...
3.9µH
-
-
3.6ohm
70MHz
-
260mA
1008 [2520 Metric]
LQW2UAS_0C Series
± 2%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
3471509

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+Php5.500
100+Php4.600
500+Php4.200
1000+Php3.800
2000+Php3.500
More Pricing...
30nH
-
-
0.23ohm
3.3GHz
-
420mA
0603 [1608 Metric]
LQW18AN_00 Series
± 5%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
1-25 of 3964 items
of 159 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY