0
0 ItemsPhp0.00

Suppression Ceramic Capacitors :

1,117 Products Found

We offer a wide range of ceramic suppression capacitors for RFI suppression and prevention of electrical shock

What is a suppression capacitor?

The suppression capacitor is the most effective interference component. Its impedance decreases with the frequency, so that we have a short circuit between the mains terminals and/or between the terminals and ground at high frequency. Capacitors for applications between the mains terminals are called X-capacitors.

X-capacitors, also called across the line capacitors, are capacitors with unlimited capacitance for use where their failure due to a short circuit would not lead to the danger of an electric shock. Capacitors for applications between terminals and ground are called Y-capacitors.

Y-capacitors, also called line bypass capacitors, are capacitors which serves to reduce asymmetrical interference voltage, and are located between a live conductor and the metal case which may be touched.

What are suppression capacitors used for?

EMI suppression ceramic capacitors are used in a wide variety of applications, for example, for RFI suppression and prevention of electrical shock to humans and animals. The special features of these certified components are self-extinction in case of fire (UL 94 V-0) and their overvoltage protection. These capacitors are available for both X and Y categories and their subclasses.

The Vishay WKO series AC line rated Single-layer Suppression Ceramic Capacitors consist of ceramic disc both sides of which are silver plated. Connection leads are made of tinned copper having diameters of 0.6 or 0.8mm. The capacitors may be supplied with straight or kinked leads having a lead spacing of 7.5 or 12.5mm. They are suitable for X1, Y2 according to IEC 60384-14.4, and line-by-pass applications.

  • High reliability
  • Blue coloured flame-retardant epoxy resin coating
  • UL94V-0 Flammability rating
  • Safety and industrial applications
Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Capacitance
Capacitance Tolerance
Voltage(DC)
Suppression Class
Voltage Rating X
Voltage Rating Y
Dielectric Characteristic
Capacitor Case / Package
Capacitor Mounting
Product Length
Lead Spacing
Product Width
Capacitor Terminals
Product Range
Product Diameter
Operating Temperature Min
Operating Temperature Max
Qualification
1902236

RoHS

Each
1+Php49.500
10+Php23.800
50+Php22.800
100+Php21.700
200+Php20.500
More Pricing...
0.01µF
± 20%
-
X1 / Y2
440V
300V
-
Radial Leaded
Through Hole
-
7.5mm
-
-
VY2 Series
-
-40°C
125°C
-
1902233

RoHS

Each
1+Php35.100
50+Php16.200
100+Php12.300
250+Php12.100
500+Php11.800
More Pricing...
4700pF
± 20%
-
X1 / Y2
440V
300V
-
Radial Leaded
Through Hole
-
7.5mm
-
-
VY2 Series
-
-40°C
125°C
-
2478224

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php194.000
50+Php122.900
100+Php114.300
250+Php107.600
500+Php100.800
4700pF
± 10%
-
X1 / Y2
250V
250V
-
2220 [5650 Metric]
Surface Mount
-
-
-
-
VJ Series
-
-55°C
125°C
-
2524648

RoHS

Each
1+Php59.000
10+Php30.900
25+Php29.000
50+Php27.100
100+Php25.300
More Pricing...
-
-
-
-
-
500V
-
Radial Leaded
-
-
-
-
-
VY1 Series
-
-40°C
125°C
-
1812606

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php72.000
50+Php38.700
100+Php35.500
250+Php32.800
500+Php30.000
4700pF
± 10%
250V
X1 / Y2
250V
250V
X7R
2220 [5750 Metric]
Surface Mount
5.7mm
-
5mm
SMD
GA3 Series
-
-55°C
125°C
-
2507756

RoHS

Each
1+Php74.300
10+Php36.900
50+Php35.300
100+Php33.700
200+Php30.100
More Pricing...
4700pF
± 20%
-
X1 / Y1
760V
500V
-
Radial Leaded
Through Hole
-
10mm
-
-
VY1 Series
-
-40°C
125°C
-
2507762

RoHS

Each
1+Php40.500
50+Php18.700
100+Php16.800
250+Php15.200
500+Php13.600
More Pricing...
4700pF
± 20%
-
X1 / Y2
440V
300V
-
Radial Leaded
Through Hole
-
7.5mm
-
-
VY2 Series
-
-40°C
125°C
-
2860163

RoHS

Each
1+Php26.900
50+Php13.700
100+Php10.700
250+Php10.200
500+Php9.600
More Pricing...
47pF
± 10%
-
X1 / Y1
760V
500V
-
Radial Leaded
Through Hole
-
10mm
-
-
VY1 Series
-
-40°C
125°C
-
1902218

RoHS

Each
1+Php28.100
50+Php14.500
100+Php11.500
250+Php10.300
500+Php9.200
More Pricing...
1000pF
± 20%
-
X1 / Y1
760V
500V
-
Radial Leaded
Through Hole
-
10mm
-
-
VY1 Series
-
-40°C
125°C
-
1902204

RoHS

Each
1+Php23.800
50+Php12.400
100+Php9.200
250+Php8.300
500+Php7.300
More Pricing...
470pF
± 20%
-
X1 / Y1
760V
500V
-
Radial Leaded
Through Hole
-
10mm
-
-
VY1 Series
-
-40°C
125°C
-
1812604

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php54.900
50+Php30.200
100+Php27.600
250+Php25.300
500+Php23.000
2200pF
± 10%
250V
X1 / Y2
250V
250V
X7R
2220 [5750 Metric]
Surface Mount
5.7mm
-
5mm
SMD
GA3 Series
-
-55°C
125°C
-
1166661

RoHS

Each
5+Php53.600
50+Php30.200
250+Php22.200
500+Php21.300
1000+Php20.500
More Pricing...
2200pF
± 20%
-
X1 / Y2
440V
250V
-
Radial Leaded
Through Hole
-
5mm
-
-
WYO Series
-
-40°C
85°C
-
1166663

RoHS

Each
1+Php80.100
50+Php49.100
100+Php45.000
250+Php45.000
500+Php44.900
More Pricing...
1000pF
± 20%
-
Y
440V
300V
Y5U
Radial Leaded
Through Hole
-
7.5mm
5mm
Radial Leaded
WKO Series
10mm
-40°C
85°C
-
2677047

RoHS

Each
1+Php19.400
50+Php9.700
100+Php8.100
250+Php7.900
500+Php7.700
More Pricing...
2200pF
± 20%
-
X1 / Y2
440V
300V
-
Radial Leaded
Through Hole
-
7.5mm
-
-
VY2 Series
-
-40°C
125°C
-
2440257

RoHS

Each
10+Php21.800
100+Php14.700
500+Php11.900
1000+Php11.700
2000+Php11.500
More Pricing...
4700pF
± 20%
-
X1 / Y2
400V
250V
-
Radial Leaded
Through Hole
-
7.5mm
-
-
C900AC SFTY X1-400 Y2-250 Series
-
-40°C
125°C
-
2987308

RoHS

Each
1+Php51.300
50+Php24.900
100+Php22.600
250+Php20.700
500+Php18.700
More Pricing...
2200pF
± 20%
-
X1 / Y1
760V
500V
-
Radial Leaded
Through Hole
-
10mm
-
-
AY1 Series
-
-55°C
125°C
-
1902229

RoHS

Each
1+Php25.100
50+Php11.800
100+Php10.600
250+Php9.500
500+Php8.500
More Pricing...
1000pF
± 20%
-
X1 / Y2
440V
300V
-
Radial Leaded
Through Hole
-
7.5mm
-
-
VY2 Series
-
-40°C
125°C
-
2507760

RoHS

Each
1+Php32.600
50+Php21.900
100+Php13.600
250+Php12.300
500+Php11.000
More Pricing...
2200pF
± 20%
-
X1 / Y2
440V
300V
-
Radial Leaded
Through Hole
-
7.5mm
-
-
VY2 Series
-
-40°C
125°C
-
2456082

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php81.000
50+Php54.500
100+Php39.900
250+Php36.500
500+Php33.100
4700pF
± 10%
-
-
-
-
X7R
1812 [4532 Metric]
-
4.58mm
-
3.2mm
Wraparound
GA3 Series
-
-55°C
125°C
-
3289439

RoHS

Each
1+Php53.100
10+Php27.000
50+Php25.600
100+Php24.100
200+Php21.600
More Pricing...
3300pF
± 20%
-
X1 / Y1
760V
500V
-
Radial Leaded
Through Hole
-
10mm
-
-
VY1 Series
-
-40°C
125°C
-
1166664

RoHS

Each
1+Php142.700
10+Php95.900
50+Php77.900
100+Php71.600
200+Php66.600
More Pricing...
4700pF
± 20%
-
X1 / Y2
440V
300V
-
Radial Leaded
Through Hole
-
12.5mm
-
-
WKO Series
-
-40°C
125°C
-
1812601

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php113.400
50+Php79.200
100+Php58.500
250+Php53.600
500+Php48.200
1000pF
± 10%
250V
X1 / Y2
250V
250V
X7R
2211 [5728 Metric]
Surface Mount
5.7mm
-
2.8mm
SMD
GA3 Series
-
-55°C
125°C
-
2987304

RoHS

Each
1+Php36.900
50+Php17.500
100+Php15.800
250+Php14.400
500+Php12.900
More Pricing...
470pF
± 20%
-
X1 / Y1
760V
500V
-
Radial Leaded
Through Hole
-
10mm
-
-
AY1 Series
-
-55°C
125°C
-
1902201

RoHS

Each
1+Php24.300
50+Php11.900
100+Php10.100
250+Php9.800
500+Php9.400
More Pricing...
100pF
± 10%
-
X1 / Y1
760V
500V
-
Radial Leaded
Through Hole
-
10mm
-
-
VY1 Series
-
-40°C
125°C
-
1612170

RoHS

Each
1+Php101.700
50+Php55.800
100+Php51.300
250+Php47.700
500+Php44.100
More Pricing...
2200pF
± 20%
-
X1 / Y2
440V
300V
-
Radial Leaded
Through Hole
-
7.5mm
-
-
WKO Series
-
-40°C
125°C
-
1-25 of 1117 items
of 45 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY