Print Page
Image is for illustrative purposes only. Please refer to product description.



No Longer Manufactured
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2316510-2
Order Code2834708
Technical Datasheet
SVHCTo Be Advised
Product Overview
- Type Z50 LUMAWISE drive LED holder
- Allows luminaire designers to remove driver boxes from spot and track lighting
- Driver on board design incorporates DC/DC driver functionality into the LED holder
- Designed to meet the requirements of Zhaga book 12
- 48VDC input and 700mA output current
- 20mm x 24mm LED size
- 0-10V dimming option adds dimmability to the holder
Technical Specifications
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:New Zealand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:New Zealand
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001